MAX20092ATJ/VY+T | |
---|---|
DigiKey Part Number | 175-MAX20092ATJ/VY+TTR-ND - Tape & Reel (TR) 175-MAX20092ATJ/VY+TCT-ND - Cut Tape (CT) 175-MAX20092ATJ/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20092ATJ/VY+T |
Description | IC LED DRVR CTRLR PWM 32SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Analog, PWM Dimming 1.5A 32-SWTQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20092ATJ/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-SWTQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $7.06000 | $70.60 |
25 | $6.19600 | $154.90 |
100 | $5.21910 | $521.91 |
250 | $4.81248 | $1,203.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.81250 | $12,031.25 |