MAX20315EWC+T

DigiKey Part Number
MAX20315EWC+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20315EWC+T
Description
IC CURRENT SWITCH 5% 12WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 20mA 12-WLP (1.65x1.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX20315EWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±5%
Voltage - Input
2.5V ~ 5.5V
Current - Output
20mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (1.65x1.45)
Base Product Number
Available To Order
Factory Stock: 17,500
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64919$4,122.97
5,000$1.57606$7,880.30
Manufacturers Standard Package