MAX20410EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX20410EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20410EVKIT# |
Description | EVKIT FOR MAX20410 36V FULLY SYN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20410 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.3V | |
Current - Output | 10A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20410 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.01000 | $141.01 |