MAX25206ATPB/VY+

DigiKey Part Number
505-MAX25206ATPB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25206ATPB/VY+
Description
HV 80V BUCK CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SWTQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 60V
Frequency - Switching
220kHz ~ 2.2MHz
Duty Cycle (Max)
97%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-SWTQFN (4x4)
Available To Order
Factory Stock: 980
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.32500$53.25
25$4.63960$115.99
80$3.97163$317.73
230$3.51509$808.47
490$3.36249$1,647.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.