MAX2829EVKIT+ | |
---|---|
DigiKey Part Number | MAX2829EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2829EVKIT+ |
Description | KIT EVAL FOR MAX2829 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2829 - Transceiver 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | |
For Use With/Related Products | MAX2829 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,023.96000 | $2,023.96 |