MAX3107EVKIT+ | |
---|---|
DigiKey Part Number | MAX3107EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3107EVKIT+ |
Description | EVAL KIT I2C/SPI UART MAX3107 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3107 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | MAX3107 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.25000 | $143.25 |