MAX3206EETC+T | |
---|---|
DigiKey Part Number | 175-MAX3206EETC+TTR-ND - Tape & Reel (TR) 175-MAX3206EETC+TCT-ND - Cut Tape (CT) 175-MAX3206EETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3206EETC+T |
Description | TVS DIODE 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3206EETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.80000 | $3.80 |
10 | $2.63000 | $26.30 |
100 | $1.93000 | $193.00 |
500 | $1.86250 | $931.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.86250 | $4,656.25 |