MAX3222EUP+T | |
---|---|
DigiKey Part Number | MAX3222EUP+TTR-ND - Tape & Reel (TR) MAX3222EUP+TCT-ND - Cut Tape (CT) MAX3222EUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EUP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.07000 | $10.07 |
10 | $6.84100 | $68.41 |
25 | $5.99920 | $149.98 |
100 | $5.04710 | $504.71 |
250 | $4.62500 | $1,156.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.62500 | $11,562.50 |