MAX35104EVKIT2# | |
---|---|
DigiKey Part Number | MAX35104EVKIT2#-ND |
Manufacturer | |
Manufacturer Product Number | MAX35104EVKIT2# |
Description | ULTRASONIC FLOW AND DISTANCE MEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX35104 - Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | MAX35104 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.40000 | $50.40 |