MAX3832UCB | |
---|---|
DigiKey Part Number | 2156-MAX3832UCB-ND |
Manufacturer | |
Manufacturer Product Number | MAX3832UCB |
Description | 4-CH INTERCONNECT MUX/DEMUX |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:4 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3832UCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 20µA, 2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $37.23000 | $335.07 |