MAX42500ATEDA+ | |
---|---|
DigiKey Part Number | 505-MAX42500ATEDA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX42500ATEDA+ |
Description | FOUR-TO-SEVEN INPUT, HIGH ACCURA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 7 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 7 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $4.66288 | $2,284.81 |