MAX4377FAUA+T | |
---|---|
DigiKey Part Number | 175-MAX4377FAUA+TTR-ND - Tape & Reel (TR) 175-MAX4377FAUA+TCT-ND - Cut Tape (CT) 175-MAX4377FAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4377FAUA+T |
Description | IC CURRENT SENSE 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4377FAUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 120 µA | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $3.58000 | $35.80 |
25 | $3.08800 | $77.20 |
100 | $2.53130 | $253.13 |
250 | $2.25788 | $564.47 |
500 | $2.08974 | $1,044.87 |
1,000 | $2.01250 | $2,012.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.01250 | $5,031.25 |