MAX4611ESD+ | |
---|---|
DigiKey Part Number | MAX4611ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4611ESD+ |
Description | IC SW SPST-NCX4 100OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4611ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 28ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.47400 | $44.74 |
50 | $3.51540 | $175.77 |
100 | $3.20950 | $320.95 |
250 | $2.88012 | $720.03 |
500 | $2.68750 | $1,343.75 |