MAX4889AETO+ | |
---|---|
DigiKey Part Number | MAX4889AETO+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4889AETO+ |
Description | IC SWITCH OCTAL SPDT 42TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 8 Channel 42-TQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4889AETO+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (3.5x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.61000 | $10.61 |
10 | $7.23400 | $72.34 |
25 | $6.35240 | $158.81 |
80 | $5.49363 | $439.49 |
240 | $4.96250 | $1,191.00 |