MAX4993ELB+ | |
---|---|
DigiKey Part Number | 2156-MAX4993ELB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4993ELB+ |
Description | MAX4993 DPDT ANALOG SWITCH |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 500mOhm 10-uDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 630ms, 2µs | |
Channel Capacitance (CS(off), CD(off)) | 45pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 20kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-uDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
141 | $2.13000 | $300.33 |