MAX5024TASA+T | |
---|---|
DigiKey Part Number | MAX5024TASA+TTR-ND - Tape & Reel (TR) MAX5024TASA+TCT-ND - Cut Tape (CT) MAX5024TASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5024TASA+T |
Description | IC REG LIN POS ADJ 150MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5024TASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 2.5V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable, Hold, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.58600 | $45.86 |
25 | $3.98040 | $99.51 |
100 | $3.29560 | $329.56 |
250 | $2.95936 | $739.84 |
500 | $2.77506 | $1,387.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.77506 | $6,937.65 |