MAX5424ETA | |
---|---|
DigiKey Part Number | 2156-MAX5424ETA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5424ETA |
Description | 256-TAP, NVM, SPI, DIGIPOT |
Customer Reference | |
Detailed Description | Digital Potentiometer 250k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5424ETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 250k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $20.86000 | $312.90 |