MAX6021BEUR+T | |
---|---|
DigiKey Part Number | MAX6021BEUR+TTR-ND - Tape & Reel (TR) MAX6021BEUR+TCT-ND - Cut Tape (CT) MAX6021BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6021BEUR+T |
Description | IC VREF SERIES 0.39% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.39% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6021BEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 500 µA | |
Tolerance | ±0.39% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.07000 | $13.07 |
10 | $9.02400 | $90.24 |
25 | $7.97040 | $199.26 |
100 | $6.77910 | $677.91 |
250 | $6.55000 | $1,637.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.38750 | $8,468.75 |