MAX6495ATT/V+T | |
---|---|
DigiKey Part Number | 175-MAX6495ATT/V+TTR-ND - Tape & Reel (TR) 175-MAX6495ATT/V+TCT-ND - Cut Tape (CT) 175-MAX6495ATT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6495ATT/V+T |
Description | IC OVERVOLTAGE PROT CTRL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6495ATT/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.96000 | $14.96 |
10 | $10.67200 | $106.72 |
25 | $9.56840 | $239.21 |
100 | $8.33550 | $833.55 |
250 | $7.73856 | $1,934.64 |
500 | $7.37524 | $3,687.62 |
1,000 | $7.23750 | $7,237.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.23750 | $18,093.75 |