MAX6762TATAD3 | |
---|---|
DigiKey Part Number | 2156-MAX6762TATAD3-ND |
Manufacturer | |
Manufacturer Product Number | MAX6762TATAD3 |
Description | IC SUPERVISOR DL VOLT WINDOW DET |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, Adj | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
102 | $2.96000 | $301.92 |