MAX6762TATWD3-T | |
---|---|
DigiKey Part Number | 2156-MAX6762TATWD3-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6762TATWD3-T |
Description | IC SUPERVISOR DL VOLT WINDOW DET |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6762TATWD3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.8V, 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
118 | $2.56000 | $302.08 |