MAX680ESA+T | |
---|---|
DigiKey Part Number | 175-MAX680ESA+TTR-ND - Tape & Reel (TR) 175-MAX680ESA+TCT-ND - Cut Tape (CT) 175-MAX680ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX680ESA+T |
Description | IC REG CHARGE PUMP 2VIN DL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±2Vin 2 Output 10mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX680ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 8kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.83000 | $10.83 |
10 | $7.39200 | $73.92 |
25 | $6.49520 | $162.38 |
100 | $5.48120 | $548.12 |
250 | $5.10000 | $1,275.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.10000 | $12,750.00 |