MAX6811MEUS-T | |
---|---|
DigiKey Part Number | 2156-MAX6811MEUS-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6811MEUS-T |
Description | IC SWITCH DEBOUNCER SOT23-4 |
Customer Reference | |
Detailed Description | Switch Debouncer SOT-23-4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-23-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | $1.44000 | $302.40 |