MAX6888QETE+T | |
---|---|
DigiKey Part Number | 175-MAX6888QETE+TTR-ND - Tape & Reel (TR) 175-MAX6888QETE+TCT-ND - Cut Tape (CT) 175-MAX6888QETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6888QETE+T |
Description | IC SUPERVISOR 4 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6888QETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.71000 | $14.71 |
10 | $10.23700 | $102.37 |
25 | $9.07120 | $226.78 |
100 | $7.75290 | $775.29 |
250 | $7.66248 | $1,915.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.23750 | $18,093.75 |