MAX6977APE | |
---|---|
DigiKey Part Number | 2156-MAX6977APE-ND |
Manufacturer | |
Manufacturer Product Number | MAX6977APE |
Description | MAX6977 8-PORT LED DRIVER |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register No Dimming 55mA 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6977APE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
190 | $1.58000 | $300.20 |