MAX7480EPA | |
---|---|
DigiKey Part Number | 2156-MAX7480EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX7480EPA |
Description | LOWPASS, BUTTERWORTH FILTER |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 2kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7480EPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 2kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
92 | $3.29000 | $302.68 |