MAX7504MUA+ | |
---|---|
DigiKey Part Number | 505-MAX7504MUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7504MUA+ |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7504MUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.76460 | $441.15 |