MAX811TEUS | |
---|---|
DigiKey Part Number | 2156-MAX811TEUS-ND |
Manufacturer | |
Manufacturer Product Number | MAX811TEUS |
Description | IC SUPERVISOR 1 CHANNEL SOT23-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX811TEUS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-23-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
222 | $1.35000 | $299.70 |