MAX8969EWL37+T

DigiKey Part Number
175-MAX8969EWL37+TTR-ND - Tape & Reel (TR)
175-MAX8969EWL37+TCT-ND - Cut Tape (CT)
175-MAX8969EWL37+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8969EWL37+T
Description
IC REG BOOST 3.7V 700MA 9WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.7V 1 Output 700mA 9-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX8969EWL37+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLP (1.26x1.26)
Base Product Number
Available To Order
Factory Stock: 70,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.80700$18.07
25$1.53320$38.33
100$1.22290$122.29
250$1.07060$267.65
500$0.97688$488.44
1,000$0.89837$898.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81381$2,034.53
5,000$0.81250$4,062.50
Manufacturers Standard Package