MAX9050BEUK+T

DigiKey Part Number
MAX9050BEUK+TTR-ND - Tape & Reel (TR)
MAX9050BEUK+TCT-ND - Cut Tape (CT)
MAX9050BEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9050BEUK+T
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9050BEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
8mA
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 189
Factory Stock: 15,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.74000$5.74
10$3.76700$37.67
25$3.25280$81.32
100$2.67180$267.18
250$2.38648$596.62
500$2.21100$1,105.50
1,000$2.15000$2,150.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.15000$5,375.00
Manufacturers Standard Package