MAX9092AKA+T

DigiKey Part Number
MAX9092AKA+TTR-ND - Tape & Reel (TR)
MAX9092AKA+TCT-ND - Cut Tape (CT)
MAX9092AKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9092AKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9092AKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
35mA @ 5V
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
90dB PSRR
Propagation Delay (Max)
110ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
In-Stock: 2,515
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.40000$4.40
10$2.84400$28.44
25$2.43880$60.97
100$1.98070$198.07
250$1.75568$438.92
500$1.61728$808.64
1,000$1.50136$1,501.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.48750$3,718.75
Manufacturers Standard Package