MAX913EUA+T | |
---|---|
DigiKey Part Number | 175-MAX913EUA+TTR-ND - Tape & Reel (TR) 175-MAX913EUA+TCT-ND - Cut Tape (CT) 175-MAX913EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX913EUA+T |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX913EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 110dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.95000 | $13.95 |
10 | $9.90100 | $99.01 |
25 | $8.86000 | $221.50 |
100 | $7.69700 | $769.70 |
250 | $7.13388 | $1,783.47 |
500 | $6.79114 | $3,395.57 |
1,000 | $6.61250 | $6,612.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.61250 | $16,531.25 |