MAX9383ESA | |
---|---|
DigiKey Part Number | 2156-MAX9383ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9383ESA |
Description | IC FREQUENCY DETECTOR 8SOIC |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 450MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9383ESA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | ECL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 450MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | $6.87000 | $302.28 |