MAXM38643AEVK#EMGA | |
---|---|
DigiKey Part Number | 505-MAXM38643AEVK#EMGA-ND |
Manufacturer | |
Manufacturer Product Number | MAXM38643AEVK#EMGA |
Description | MAXM38643 EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXM38643A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 1V | |
Current - Output | 600mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAXM38643A | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.79000 | $77.79 |