MX7507JN

DigiKey Part Number
2156-MX7507JN-ND
Manufacturer
Manufacturer Product Number
MX7507JN
Description
IC MUX DUAL 8:1 450MOHM 28DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 450mOhm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7507JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
18Ohm
Voltage - Supply, Single (V+)
±4.5V ~ 18V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
800ns, 800ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 20pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
In-Stock: 1,033
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
18$17.28000$311.04