MX7535JP | |
---|---|
DigiKey Part Number | 2156-MX7535JP-ND |
Manufacturer | |
Manufacturer Product Number | MX7535JP |
Description | IC DAC 14BIT A-OUT 28PLCC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-PLCC (11.5x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MX7535JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | -0.2V ~ -0.5V, 11.4V ~ 15.75V | |
Voltage - Supply, Digital | -0.2V ~ -0.5V, 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R, Segmented DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.5x11.5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
258 | $1.16000 | $299.28 |