MXD1811UR46+T | |
---|---|
DigiKey Part Number | 175-MXD1811UR46+TTR-ND - Tape & Reel (TR) 175-MXD1811UR46+TCT-ND - Cut Tape (CT) 175-MXD1811UR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1811UR46+T |
Description | IC MPU RESET CIRC 4.62V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1811UR46+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.89000 | $4.89 |
10 | $3.18300 | $31.83 |
25 | $2.73680 | $68.42 |
100 | $2.23290 | $223.29 |
250 | $1.98532 | $496.33 |
500 | $1.83306 | $916.53 |
1,000 | $1.72500 | $1,725.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.72500 | $4,312.50 |