122520-HMC725LC3C | |
---|---|
DigiKey Part Number | 1127-2398-ND |
Manufacturer | |
Manufacturer Product Number | 122520-HMC725LC3C |
Description | EVAL BOARD HMC725LC3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC725LC3C - * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122520-HMC725LC3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Logic | |
Function | * | |
Embedded | No | |
Utilized IC / Part | HMC725LC3C | |
Primary Attributes | XNOR, XOR | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $786.65000 | $786.65 |