124133-HMC662LP3E | |
---|---|
DigiKey Part Number | 505-124133-HMC662LP3E-ND |
Manufacturer | |
Manufacturer Product Number | 124133-HMC662LP3E |
Description | BOARD EVAL HMC662LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC662LP3E - Log Detector 8GHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 124133-HMC662LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Log Detector | |
Frequency | 8GHz ~ 30GHz | |
For Use With/Related Products | HMC662LP3E | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,491.07000 | $1,491.07 |