130602-HMC942LP4E | |
---|---|
DigiKey Part Number | 1127-2209-ND |
Manufacturer | |
Manufacturer Product Number | 130602-HMC942LP4E |
Description | BOARD EVAL HMC942LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC942LP4E - Multiplier 12.5GHz ~ 15.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 130602-HMC942LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 12.5GHz ~ 15.5GHz | |
For Use With/Related Products | HMC942LP4E | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $323.45000 | $323.45 |
10 | $322.70400 | $3,227.04 |