AD21489WBSWZ402 | |
---|---|
DigiKey Part Number | AD21489WBSWZ402-ND |
Manufacturer | |
Manufacturer Product Number | AD21489WBSWZ402 |
Description | SHARC WITH 5 MB ON CHIP RAM 400M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.24000 | $39.24 |
10 | $29.80400 | $298.04 |
25 | $27.38920 | $684.73 |
80 | $25.06675 | $2,005.34 |
230 | $24.21252 | $5,568.88 |