AD4002BCPZ-RL7

DigiKey Part Number
505-AD4002BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD4002BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD4002BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4002BCPZ-RL7
Description
IC ADC 18BIT SAR 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD4002BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.96000$23.96
10$20.36200$203.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$20.36250$30,543.75
Manufacturers Standard Package