Parametric Equivalent


AD5449YRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD5449YRUZ-REELTR-ND - Tape & Reel (TR) 505-AD5449YRUZ-REELCT-ND - Cut Tape (CT) 505-AD5449YRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5449YRUZ-REEL |
Description | IC DAC 12BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5449YRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.67000 | $13.67 |
| 10 | $9.46400 | $94.64 |
| 25 | $8.36880 | $209.22 |
| 100 | $7.13110 | $713.11 |
| 250 | $6.95000 | $1,737.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.95000 | $17,375.00 |




