AD664TD-BIP/883B

DigiKey Part Number
AD664TD-BIP/883B-ND
Manufacturer
Manufacturer Product Number
AD664TD-BIP/883B
Description
IC DAC 12BIT QUAD BIPOLAR 28CDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD664TD-BIP/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V, ±11.4V ~ 16.5V
Voltage - Supply, Digital
4.5V ~ 5.5V, ±11.4V ~ 16.5V
INL/DNL (LSB)
±0.25, ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Mounting Type
Through Hole
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$848.76000$848.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.