AD9389BBCPZ-80 | |
---|---|
DigiKey Part Number | 2156-AD9389BBCPZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9389BBCPZ-80 |
Description | IC TRANSMITTER HDMI/DVI 64LFCSP |
Customer Reference | |
Detailed Description | Video Transmitter IC Serial DVI 1.0, HDMI 1.3 64-LFCSP-VQ (9x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD9389BBCPZ-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | DVI 1.0, HDMI 1.3 | |
Control Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
42 | $7.17000 | $301.14 |