ADF4378BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF4378BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4378BCCZ-RL7 |
Description | 62MHZ-32GHZ ULTRA WIDEBAND PLLVC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 12.8GHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Integer-N Synthesizer/VCO | |
PLL | Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 12.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) |

Quantity | Unit Price | Ext Price |
---|---|---|
500 | $145.78750 | $72,893.75 |