ADG3304BCB-REEL7 | |
---|---|
DigiKey Part Number | 2156-ADG3304BCB-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | ADG3304BCB-REEL7 |
Description | IC TRANSLATOR BIDIR 12WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-WLCSP (2.01x1.61) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2.01x1.61) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
214 | $1.40000 | $299.60 |