ADPA1105ACGZN | |
---|---|
DigiKey Part Number | 505-ADPA1105ACGZN-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1105ACGZN |
Description | IC AMP GPS 900MHZ-1.6GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 900MHz ~ 1.6GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 900MHz ~ 1.6GHz | |
P1dB | - | |
Gain | 32.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 20V ~ 50V | |
Current - Supply | 400mA | |
Test Frequency | 900MHz ~ 1.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $446.11000 | $446.11 |