ADPA7002AEHZ-R7 | |
---|---|
DigiKey Part Number | 505-ADPA7002AEHZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA7002AEHZ-R7 |
Description | 28 DBM P1DB, 15 DB GAIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 18GHz ~ 44GHz | |
P1dB | 28dBm | |
Gain | 15.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 700mA | |
Test Frequency | 24GHz ~ 34GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $177.87500 | $17,787.50 |