EV1HMC554ALC3B | |
---|---|
DigiKey Part Number | 505-EV1HMC554ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC554ALC3B |
Description | MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC554ALC3B - Mixer 10GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 10GHz ~ 20GHz | |
For Use With/Related Products | HMC554ALC3B | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.30000 | $334.30 |